
The TMMH-142-01-F-DV-EPC is a 84-contact shrouded header from Samtec, featuring a 2mm pitch and gold plating. It is designed for surface mount applications and is packaged in bulk. The header is RoHS compliant and not radiation hardened.
Samtec TMMH-142-01-F-DV-EPC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-142-01-F-DV-EPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.