
The TMMH-142-01-H-5 is a 210-contact unshrouded header from Samtec, designed for through hole mounting. It features a 5-row configuration with a 2mm terminal pitch. The header has a product length of 84mm, product depth of 10mm, and product height of 5.2mm. It can operate within a temperature range of -55°C to 125°C and has a maximum current rating of 5.1A per contact. The TMMH-142-01-H-5 is rated for 281VAC and is suitable for use in applications where high-reliability connections are required.
Sign in to ask questions about the Samtec TMMH-142-01-H-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMMH-142-01-H-5 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 84 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 5.2 |
| Tail Length (mm) | 2.46 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 210 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-142-01-H-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.