
This Samtec TMMH-149-05-S-5 is a 245-contact male header with a 2mm pitch, designed for through-hole mounting. The header features gold plating for reliable electrical connections. It is available in bulk packaging and is not radiation hardened. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 245 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |