This 60-position 4-row shrouded header from Samtec features a through hole mount and gold contact plating. The header is packaged in a rail/tube configuration and is compliant with RoHS standards. It has a black color and a contact mating length of 0.13 inch. The header is part of the TMMS series and has a termination of solder.
Samtec TMMS-115-01-S-Q-FS technical specifications.
| Color | Black |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | TMMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMS-115-01-S-Q-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.