
This Samtec TMMS-140-01-L-Q-FS header features 160 gold plated bronze contacts in a 4-row configuration, suitable for through-hole mounting. The header is packaged in bulk and has a 2mm pitch. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is part of the TMMS series and is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMMS-140-01-L-Q-FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMMS-140-01-L-Q-FS technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMS-140-01-L-Q-FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
