
Unshrouded header, 2 positions, 2 rows, straight orientation, male pin contact type, square contact shape, solder termination. Features gold contact finish, bronze contact material with gold plating, and a 1A max current rating. Operates between -55°C and 125°C, with a UL94 V-0 flammability rating. Through-hole mounting, black polymer insulation and housing.
Samtec TMS-101-02-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.98mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 1.27mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-101-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.