
The TMS-101-52-G-D is a 2-position unshrouded header from Samtec, designed for through-hole mounting. It features a HDR gender and a maximum current rating of 5 amps per contact. The header operates within a temperature range of -55°C to 125°C. The TMS-101-52-G-D has a height of 7.75mm and a mating length of 5.21mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMS-101-52-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Height | 7.75mm |
| Mating Length | 5.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMS-101-52-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.