The TMS-101-52-L-S is a single-contact unshrouded header from Samtec, designed for through-hole mounting. It features a straight body orientation and a solder termination method. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5 amps per contact. The TMS-101-52-L-S measures 7.75mm in height and 5.21mm in mating length.
Samtec TMS-101-52-L-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Height | 7.75mm |
| Mating Length | 5.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMS-101-52-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.