
Unshrouded header with 3 positions and 1 row, featuring a 1.27mm pitch. This straight, top-entry, thru-hole mounted component has male pin contacts made of bronze with gold plating for mating. The header operates within a temperature range of -55°C to 125°C, with a maximum current rating of 1A. Its black polymer insulation material has a UL94 V-0 flammability rating.
Samtec TMS-103-02-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 3.81mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-103-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
