
This 5-contact through-hole header features a gold-plated bronze contact material and a maximum operating temperature of 125°C. It is designed for use in applications where a high current rating is required, with a maximum rating of 1A. The header is available in a bulk packaging option and is not radiation hardened. It is compliant with RoHS regulations and is suitable for use in a variety of through-hole applications.
Samtec TMS-105-01-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-105-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.