
The TMS-105-01-H-S-RA is a 5-contact unshrouded header from Samtec, designed for board-to-board connections. It features a right-angle body orientation and a terminal pitch of 1.27mm. The header is rated for a maximum current of 5 amps per contact and can operate within a temperature range of -55°C to 125°C. It is mounted through a hole and terminated via solder. The header has a height of 2.48mm and a mating length of 5.84mm.
Samtec TMS-105-01-H-S-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Height | 2.48mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMS-105-01-H-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.