The TMS-105-01-L-D-RA-006 is a 10-contact unshrouded header with a HDR gender and 1.27mm terminal pitch. It is designed for through hole mounting and has a right angle body orientation. The component has a maximum operating temperature range of -55 to 125 degrees Celsius. It can handle a maximum current rating of 5 amps per contact and has a height of 4.98mm with a mating length of 5.84mm.
Samtec TMS-105-01-L-D-RA-006 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Height | 4.98mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMS-105-01-L-D-RA-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.