
This 5-contact male header features a 1.27mm pitch and is designed for through hole mounting with solder termination. It is RoHS compliant and not radiation hardened. The header is packaged in bulk and has a gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMS-105-01-S-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMS-105-01-S-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-105-01-S-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.