
This 5-contact through hole shrouded header features gold plating and a 1.27mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a secure connection is required, and it is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Samtec TMS-105-01-S-S-004 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |