
This 5-contact right angle header features a bronze contact material with gold plating, and is designed for through hole mounting. The header has a black housing and a length of 6.35mm, with a pitch of 1.27mm. It is rated for operation between -55°C and 125°C, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Samtec TMS-105-02-S-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |