
Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole
Checking distributor stock and pricing after the page loads.
Samtec TMS-105-02-SM-D-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |