
This 10-position right angle header has a 1.27mm pitch and 2 rows, with a maximum current rating of 1A and an operating temperature range of -55°C to 125°C. It features a bronze contact material with gold plating and is available in a through-hole package. The header is RoHS compliant and has a black housing color.
Checking distributor stock and pricing after the page loads.
Samtec TMS-105-03-G-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.78mm |
| Gender | Male |
| Housing Color | Black |
| Length | 6.35mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | TMS |
| Termination | Solder |
| RoHS | Compliant |