
This 5-contact male through-hole header features a 1.27mm pitch and gold plating on a bronze contact material. It is designed for use in applications where a secure connection is required. The header is packaged in bulk and is compliant with RoHS regulations. It is suitable for use in a variety of industries and applications, including those that require a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMS-105-03-G-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMS-105-03-G-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-105-03-G-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.