
This 10-contact shrouded header features a 2-row configuration with a 1.27mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The contacts are plated with gold and are solder termination. This product is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Samtec TMS-105-51-G-D-010 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
