This 10-contact, 2-row shrouded header features a 1.27mm pitch and is designed for through hole mount. The contacts are plated with gold and are suitable for solder termination. The header is compliant with RoHS regulations and is not radiation hardened. It is available in bulk packaging.
Samtec TMS-105-58-G-D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-105-58-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.