
This 15-contact male header features gold contact plating and a 1.27mm pitch. It is available in rail or tube packaging and is suitable for through-hole mounting. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec TMS-115-60-L-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-115-60-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
