This Samtec TMS-116-01-G-D-RA is a 32-contact shrouded header with a 2-row configuration and 1.27mm pitch. It features a through hole mount and is made of bronze with gold plating. The header is RoHS compliant and does not contain SVHC materials. It is suitable for use in applications where a secure and reliable connection is required.
Samtec TMS-116-01-G-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-116-01-G-D-RA to view detailed technical specifications.
No datasheet is available for this part.
