
Conn Unshrouded Header HDR 17 POS 1.27mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Samtec TMS-117-53-G-S-005 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |