
This 20-contact through-hole header features gold plating and a 1.27mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a reliable and durable connection is required. It is suitable for use in a variety of environments, including those with normal operating temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMS-120-03-G-S-RA-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMS-120-03-G-S-RA-010 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-120-03-G-S-RA-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.