
This Samtec TMS-124-01-G-D-RA is a 48-contact, 2-row through-hole header with a 1.27mm pitch and gold contact plating. It is manufactured by Samtec and is RoHS compliant. The header is made of bronze and is not SVHC compliant. It is designed for use in through-hole mounting applications.
Samtec TMS-124-01-G-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-124-01-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.