
This 48-contact, 2-row through-hole header features a 1.27mm pitch and gold plating on bronze contacts. It is designed for board-to-board and mezzanine applications. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is available from Samtec, part number TMS-124-02-G-D.
Samtec TMS-124-02-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-124-02-G-D to view detailed technical specifications.
No datasheet is available for this part.