
This Samtec TMS-124-03-G-D-RA header features 48 bronze contacts with gold plating, arranged in a 2-row shrouded configuration. It is designed for through-hole mounting and has a 1.27mm pitch. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is part of the TMS series and is suitable for use in board-to-board and mezzanine applications.
Samtec TMS-124-03-G-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-124-03-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.