This 48-contact male header is designed for board-to-board connections, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a commercial reliability rating and is terminated with solder. The header is made of nylon insulator material and has a gold flash finish with a nickel barrier. It is rated for 5A of current and is compliant with ROHS regulations.
Samtec TMS-124-58-G-D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 48 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | TMS |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TMS-124-58-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.