
This Samtec TMS Series header features 88 bronze contacts with gold plating, arranged in a 2-row shrouded configuration. It is designed for through hole mounting and is compliant with RoHS regulations. The header is not SVHC compliant. It is part of the TMS Series and is suitable for use in a variety of applications.
Samtec TMS-144-02-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-144-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.