
This Samtec TMS-144-02-G-D-RA is an 88-contact shrouded through hole header with a gold-plated bronze contact material. It is RoHS compliant and not Reach SVHC compliant. The header is designed for through hole termination and has a male gender. It is suitable for use in applications where a high-density interconnect is required.
Samtec TMS-144-02-G-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-144-02-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.