
This 48-contact shrouded header features a 1.27mm pitch and is designed for through hole mounting. The contacts are made of bronze and plated with gold. The component is compliant with RoHS regulations but does not meet SVHC requirements. It is part of the TMS series from Samtec.
Samtec TMS-148-01-G-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-148-01-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.