
This 48-contact male through hole header features a 1.27mm pitch and is gold plated for reliable connections. It is designed for use in through hole mounting applications and is compliant with RoHS regulations. The header is made from bronze with a gold plating, providing good conductivity and corrosion resistance.
Samtec TMS-148-02-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-148-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
