Conn Transistor Socket SKT 8 POS Solder ST Thru-Hole
Samtec TO5820GT technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 10.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.