
Shrouded header with 40 positions and 4 rows, featuring a 0.635mm pitch. Male gender, straight orientation, and surface mount termination. Bronze contacts with gold plating offer a 2.5A current rating. Operating temperature range from -55°C to 125°C. Black housing and lead-free construction.
Samtec TOLC-110-02-S-Q technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.1inch |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FOURRAY™ TOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-110-02-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.