
This Samtec FOURRAY TOLC header features 120 male contacts with a gold plating and a black housing. It has a contact mating length of 0.1inch and a pitch of 0.05inch. The header is designed for surface mount applications and is lead free. It is available in a rail or tube packaging option.
Samtec TOLC-130-12-S-Q technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.1inch |
| Contact Plating | Gold |
| Gender | Male |
| Height | 7.24mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FOURRAY™ TOLC |
| Termination | Solder |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-130-12-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.