
This 120-contact connector features a straight orientation and is designed for use in applications where high current ratings are required. The connector has a maximum operating temperature range of -55°C to 125°C and is plated with gold for improved conductivity. The housing is made of black material and is available in tape and reel packaging. The connector is compliant with RoHS regulations and is not radiation hardened.
Samtec TOLC-130-12-S-Q-A-PL-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.64mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-130-12-S-Q-A-PL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.