This Samtec FOURRAY TOLC header features 120 positions in a shrouded surface mount package with a pitch of 0.635mm. It has a maximum current rating of 2.5A and can operate within a temperature range of -55°C to 125°C. The header is available in a rail or tube packaging format and is compliant with RoHS regulations.
Samtec TOLC-130-12-S-Q-LC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.1inch |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.64mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FOURRAY™ TOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-130-12-S-Q-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.