This Samtec connector features 120 male contacts with gold plating, arranged in a 4-row configuration. It is available in bulk packaging and has a pitch of 0.635mm. The connector is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Samtec TOLC-130-12-S-Q-LC-PL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-130-12-S-Q-LC-PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.