
This 120-contact, 4-row shrouded male header features a 0.635mm pitch and gold contact plating. It is available in tape and reel packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for surface mount applications.
Samtec TOLC-130-12-S-Q-LC-PL-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-130-12-S-Q-LC-PL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.