This 140-contact shrouded header features a 0.635mm pitch and is designed for surface mount applications. It has a gold plating for reliable electrical connections. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for standard use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TOLC-135-22-F-Q-A-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TOLC-135-22-F-Q-A-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 140 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-135-22-F-Q-A-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.