This 140-contact, 4-row male header features gold plating and a 0.635mm pitch. It is available in tape and reel packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TOLC-135-22-F-Q-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TOLC-135-22-F-Q-A-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 140 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-135-22-F-Q-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.