
This Samtec TOLC-135-22-L-Q header features 140 bronze contacts with gold plating, arranged in a 4-row configuration. It is designed for surface mount applications and is available in bulk packaging. The header has a pitch of 0.635mm and is not radiation hardened. It is compliant with RoHS regulations but does not meet SVHC requirements.
Samtec TOLC-135-22-L-Q technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOLC |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.