
This 140-contact, 4-row surface mount header features a 0.635mm pitch and gold-plated contacts. It is designed for surface mount applications and is available in bulk packaging. The header is made from bronze with a gold plating and is not radiation hardened. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Samtec TOLC-135-22-L-Q-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOLC |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.