
The Samtec TOLC-140-22-L-Q is a 160-contact shrouded header with a 0.635mm pitch, designed for surface mount applications. It features a gold-plated bronze contact material and is compliant with RoHS regulations. This header is available in bulk packaging and is suitable for use in a variety of electronic assemblies. The TOLC-140-22-L-Q is a surface mount component with a shrouded design, providing protection for the contacts and surrounding circuitry.
Samtec TOLC-140-22-L-Q technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOLC |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
