
Conn Shrouded Header HDR 160 POS 0.635mm Solder ST SMD Tube
Checking distributor stock and pricing after the page loads.
Samtec TOLC-140-22-S-Q-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.