This 180-contact shrouded header features a 4-row configuration with a terminal pitch of 0.635mm. It is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C. The header has a height of 5.59mm and a maximum current rating of 2.4 amps per contact.
Sign in to ask questions about the Samtec TOLC-145-02-F-Q-LC-PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TOLC-145-02-F-Q-LC-PL technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 180 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 2.4/ContactA |
| Height | 5.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TOLC-145-02-F-Q-LC-PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.