This 180-contact 4-row shrouded surface mount header features gold contact plating and is available in tape and reel packaging. It has a pitch of 0.635mm and is not radiation hardened. The header is RoHS compliant and features solder termination. It is designed for use in surface mount applications.
Sign in to ask questions about the Samtec TOLC-145-02-S-Q-LC-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TOLC-145-02-S-Q-LC-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 180 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-145-02-S-Q-LC-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.