This Samtec TOLC-145-12-F-Q-LC is a gold-plated male header with 180 contacts in a 4-row configuration and a pitch of 0.635mm. It is available in bulk packaging and is RoHS compliant. The header is designed for surface mount applications and does not have radiation hardening capabilities.
Sign in to ask questions about the Samtec TOLC-145-12-F-Q-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TOLC-145-12-F-Q-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 180 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-145-12-F-Q-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.