
This shrouded header features 180 contacts in a 4-row configuration with a 0.635mm pitch. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The header is terminated through soldering and has a dual slot polarization type. It measures 7.24mm in height and has a maximum current rating of 2.4A per contact.
Sign in to ask questions about the Samtec TOLC-145-12-L-Q-LC-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TOLC-145-12-L-Q-LC-K-TR technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 180 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 2.4/ContactA |
| Height | 7.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TOLC-145-12-L-Q-LC-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.