
This Samtec TOLC-145-12-S-Q-LC header features a shrouded design with 180 contacts arranged in 4 rows. It has a maximum current rating of 2.5A and can operate within a temperature range of -55°C to 125°C. The header is made with bronze contacts plated with gold and has a black housing color. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec TOLC-145-12-S-Q-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TOLC-145-12-S-Q-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Black |
| Length | 59.69mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 180 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-145-12-S-Q-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.